| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN2 |
622-M09-260-BN2
| Heilind Number: | EDA622-M09-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability in harsh environments. With a 2-row layout and 9 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for industrial and commercial use. Upgrade your system with this essential component for seamless data transfer and communication.

