| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN3 |
622-M09-260-BN3
| Heilind Number: | EDA622-M09-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust design, this connector is built to handle demanding applications with ease. Featuring a receptacle gender and two rows of contacts, it ensures secure and reliable connections. The 4-40 Threaded Insert mount type with Boardlocks_1 offers convenient installation options. Utilizing PC Tail termination method and Gold Flash contact plating, this connector guarantees efficient signal transmission and long-lasting performance. Constructed with high-quality steel shell material and Nickel plating, it ensures durability and resistance to harsh environments. With nine positions and an operating temperature range of -55 to 125 °C, it's suitable for a wide range of industrial and commercial applications. Trust in our connector for seamless and dependable connectivity solutions.

