| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN4 |
622-M09-260-BN4
| Heilind Number: | EDA622-M09-260-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a sleek and efficient solution for your connectivity needs. With a robust design and 4-40 Threaded Insert mount type, this receptacle connector is perfect for secure installations. Featuring PC Tail termination and Gold Flash contact plating, it ensures reliable performance in demanding environments. Its 2-row, 9-position layout offers ample connectivity options, while the steel shell construction with Nickel plating guarantees durability. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for a wide range of applications. Upgrade your connectivity setup with this high-quality D-Sub Connector.

