| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN5 |
622-M09-260-BN5
| Heilind Number: | EDA622-M09-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a durable steel shell with nickel plating. Boasting a 4-40 Threaded Standoff mount type with Boardlocks, it ensures secure attachment to your device. The PC Tail termination method and Gold Flash contact plating guarantee reliable conductivity, while the 9-position layout accommodates multiple connections. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.

