| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BN6 |
622-M09-260-BN6
| Heilind Number: | EDA622-M09-260-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance electronic applications. This receptacle boasts a durable steel shell with nickel plating, ensuring longevity and stability in any environment. With two rows of 9 gold flash-plated contacts, it guarantees excellent conductivity and signal transmission. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while its operating temperature range of -55 to 125°C allows for versatile use. Perfect for demanding industrial and commercial settings, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.

