| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BT1 |
622-M09-260-BT1
| Heilind Number: | EDA622-M09-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features a durable steel shell with gold flash contact plating, ensuring reliable performance in any application. With two rows and nine positions, it offers ample connectivity for your devices. The through-hole mount type and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this high-quality connector.

