| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BT3 |
622-M09-260-BT3
| Heilind Number: | EDA622-M09-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for maximum efficiency, it features a 2-row receptacle configuration, perfect for secure connections in various electronic applications. With a 5 A amperage rating, it ensures reliable power transmission. The 4-40 Threaded Insert and Boardlocks_1 mount type guarantee easy and stable installation, while the PC Tail termination method simplifies the assembly process. Gold Flash contact plating and Tin shell plating offer superior conductivity and durability. Constructed with a steel shell material, it can withstand even the harshest operating conditions, with an impressive temperature range of -55 to 125 °C. Upgrade your connectivity solutions with this essential component.

