| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BT5 |
622-M09-260-BT5
| Heilind Number: | EDA622-M09-260-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features a sturdy steel shell with tin plating for durability, ensuring reliable performance in diverse environments. With two rows of nine gold flash-plated contacts, it offers secure PC tail termination for efficient board connectivity. Its 4-40 threaded standoff and boardlocks enable easy mounting, while its 5A amperage capacity makes it ideal for power and signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component, a crucial link in the chain of communication.

