| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-BT6 |
622-M09-260-BT6
| Heilind Number: | EDA622-M09-260-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-BT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This receptacle, with a 2-row design and 9 positions, ensures efficient data transfer with a maximum amperage of 5 A. Crafted with a durable steel shell and featuring gold flash contact plating, it guarantees reliable performance even in harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. The 4-40 threaded standoff mount type and PC tail termination method make installation a breeze, while the tin shell plating adds an extra layer of protection. Upgrade your connection standards with this essential component, perfect for professional and industrial use.

