| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GN3 |
622-M09-260-GN3
| Heilind Number: | EDA622-M09-260-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic devices. This receptacle features two rows for secure attachment, and its 4-40 Threaded Insert with Boardlocks_1 ensures a stable mount. With a termination method of PC Tail and contact plating in Gold Flash, it guarantees reliable conductivity. The steel shell with Nickel plating offers durability, while its 9 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs.

