| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GN4 |
622-M09-260-GN4
| Heilind Number: | EDA622-M09-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transfer. This durable receptacle features two rows and nine positions, ensuring reliable performance for your devices. With a 5A amperage rating, it's suitable for a variety of applications. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance. Crafted from steel, this connector is built to last in demanding environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity experience with this essential component.

