| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GN6 |
622-M09-260-GN6
| Heilind Number: | EDA622-M09-260-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for precision and durability, it features a receptacle gender with two rows for optimal performance. The 4-40 Threaded Standoff mount type ensures secure attachment, while the PC Tail termination method offers easy installation. With contact plating in Gold Flash and shell plating in Nickel, this connector guarantees reliable conductivity. Constructed from robust steel, it can withstand harsh operating environments with an impressive temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

