| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GT1 |
622-M09-260-GT1
| Heilind Number: | EDA622-M09-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a durable steel shell and gold flash contact plating, ensuring reliable performance in any application. With two rows and nine positions, it offers ample connectivity options, while its through-hole mount type and PC tail termination method simplify installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and tin shell plating for efficient power transmission. Upgrade your setup with this essential component today.

