| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GT3 |
622-M09-260-GT3
| Heilind Number: | EDA622-M09-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance receptacle boasts a sturdy steel shell with a durable tin plating, ensuring reliability in demanding environments. With two rows and nine positions, it offers ample connectivity options for your applications. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Featuring gold flash contact plating, it ensures smooth signal transmission with minimal resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs.

