| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GT5 |
622-M09-260-GT5
| Heilind Number: | EDA622-M09-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic assemblies with our premium Right Angle D-Sub Connector. Designed with precision and durability in mind, this receptacle features a 2-row configuration, ideal for efficient connectivity. With a 5A amperage rating, it ensures reliable power transmission. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Its Gold Flash contact plating and Tin shell plating offer superior conductivity and corrosion resistance. Constructed with high-quality steel, this connector is built to withstand harsh operating environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this essential component.

