| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-GT6 |
622-M09-260-GT6
| Heilind Number: | EDA622-M09-260-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. With a design optimized for efficiency, this receptacle features 9 gold-flash plated positions, ensuring reliable data transmission. Its durable steel shell with tin plating guarantees longevity even in harsh environments, while the 4-40 threaded standoff mount offers secure installation. Perfect for applications requiring a 5A current, this connector is ideal for industrial and commercial use. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile and essential component for any project. Upgrade your connectivity with this top-of-the-line connector.

