| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-LN1 |
622-M09-260-LN1
| Heilind Number: | EDA622-M09-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic projects. Featuring a robust steel shell with nickel plating, this receptacle ensures durability and reliable performance in demanding environments. With two rows of nine gold flash-plated contacts, it offers optimal signal transmission and low contact resistance. The through-hole mount type with a PC tail termination method simplifies installation, while its broad operating temperature range of -55 to 125 °C guarantees versatility. Trust in this connector for secure and efficient connections in your applications.

