| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-LN3 |
622-M09-260-LN3
| Heilind Number: | EDA622-M09-260-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission in various electronic applications. With a sturdy steel shell and gold flash contact plating, this connector ensures reliable connectivity even in demanding environments. Its 4-40 threaded insert and boardlocks offer easy and secure mounting, while the PC tail termination method simplifies installation. Boasting 9 positions across 2 rows, it provides ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a durable solution for your connectivity needs. Trust in its 5A amperage rating and receptacle gender for high-performance functionality. Elevate your connectivity game with this essential component.

