| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-LN4 |
622-M09-260-LN4
| Heilind Number: | EDA622-M09-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transfer. Designed for optimal performance, this receptacle boasts 2 rows and 9 positions, catering to a variety of connection needs. With a durable steel shell and reliable PC Tail termination method, it ensures longevity and stability in any application. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial and commercial environments. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

