| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-LN5 |
622-M09-260-LN5
| Heilind Number: | EDA622-M09-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Featuring a receptacle gender and 4-40 Threaded Standoff mount type with Boardlocks, this connector ensures secure and stable installation. With PC Tail termination method and Gold Flash contact plating, it guarantees reliable signal transfer. Its Nickel shell plating and steel shell material provide durability, while the 9 positions accommodate multiple connections. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various applications in the realm of IO connectivity. Upgrade your setup with this essential component for seamless data exchange.

