| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-LT5 |
622-M09-260-LT5
| Heilind Number: | EDA622-M09-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless information transfer. This receptacle, boasting 9 positions across 2 rows, is designed for optimal performance in various electronic applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure and efficient connections. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for demanding environments. Trust in this connector for high-speed data transmission and signal integrity, essential for your electronic projects.

