| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-WN1 |
622-M09-260-WN1
| Heilind Number: | EDA622-M09-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for power and signal transmission in electronic devices. Featuring a receptacle design with two rows for secure connections, this connector is built for durability with a steel shell and nickel plating. Its through-hole mount type and PC tail termination method ensure reliable performance in various applications. With a contact plating of gold flash, it guarantees efficient conductivity, while its 9 positions and 5A amperage rating offer ample capacity for data transfer. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

