| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-WN2 |
622-M09-260-WN2
| Heilind Number: | EDA622-M09-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and efficient solution for your electronic needs. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers secure and stable connections. Gold Flash contact plating guarantees optimal signal transmission, while accommodating up to 9 positions across 2 rows. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications, making it an essential component in your connectivity arsenal. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.

