| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-WN3 |
622-M09-260-WN3
| Heilind Number: | EDA622-M09-260-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a variety of applications. This receptacle boasts a robust design, perfect for high-demand environments, with two rows of contacts ensuring secure connections. Its 4-40 Threaded Insert and Boardlocks_1 mount type offer easy and stable installation, while the PC Tail termination method guarantees reliable performance. With contact plating in Gold Flash and shell plating in Nickel, this connector ensures efficient signal transmission. Made of durable steel with an operating temperature range of -55 to 125°C, it's built to withstand harsh conditions. Trust in our connector for seamless, high-speed data transfer wherever you need it.

