| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-WN6 |
622-M09-260-WN6
| Heilind Number: | EDA622-M09-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this receptacle features two rows with a total of nine positions, allowing for seamless data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is efficient and secure. The contact plating of Gold Flash ensures high conductivity, while the shell plating of Nickel offers durability. Crafted from steel, the shell material guarantees longevity even in challenging environments. Operating within a wide temperature range of -55 to 125 °C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.

