| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-260-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-260-WT1 |
622-M09-260-WT1
| Heilind Number: | EDA622-M09-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-260-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for precision data transfer. Engineered with durability in mind, this receptacle boasts a robust steel shell and gold flash contact plating, ensuring reliable performance in any environment. With two rows and nine positions, it offers ample space for seamless integration. Designed for easy installation on PCBs, its through-hole mount type and PC tail termination method guarantee a secure fit. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this high-quality component.

