| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BN1 |
622-M09-360-BN1
| Heilind Number: | EDA622-M09-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts two rows for seamless integration. With a durable steel shell and nickel plating, it offers reliable performance in demanding environments. Gold-plated contacts ensure low resistance and superior conductivity, while the PC Tail termination method simplifies installation. Rated for 5 A of current, it's perfect for power and data applications. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity with this essential component.

