| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BN2 |
622-M09-360-BN2
| Heilind Number: | EDA622-M09-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This receptacle, featuring two rows and a 4-40 threaded insert mount type, is designed for optimal performance in various applications. With a 5A amperage rating, it ensures reliable power delivery. The PC tail termination method guarantees easy installation. Boasting gold contact plating and nickel shell plating, this connector offers superior conductivity and durability. Its steel shell material and operating temperature range of -55 to 125°C make it suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.

