| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BN3 |
622-M09-360-BN3
| Heilind Number: | EDA622-M09-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal power transmission, it offers a secure receptacle for seamless integration into your electronic systems. With two rows and nine positions, it provides ample connectivity options for your needs. Its durable steel shell and nickel plating ensure longevity, even in demanding environments. The gold contact plating guarantees reliable signal transmission, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.

