| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BN5 |
622-M09-360-BN5
| Heilind Number: | EDA622-M09-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating for enhanced longevity. With a 2-row configuration and 9 positions, it offers ample connectivity options. Featuring a 4-40 Threaded Standoff mount type with boardlocks, installation is secure and hassle-free. The PC Tail termination method ensures reliable connections, while gold contact plating guarantees optimal signal transmission. Operable in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for demanding environments. Upgrade your setup with this essential component for seamless data transfer.

