| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BN6 |
622-M09-360-BN6
| Heilind Number: | EDA622-M09-360-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for precision and durability. This receptacle connector, featuring two rows and a 4-40 threaded standoff mount type, is engineered for seamless integration in a variety of applications. With a PC tail termination method and gold contact plating, it ensures reliable signal transmission at an amperage of 5A. The nickel-plated steel shell offers robust protection, while the 9-position layout caters to versatile connectivity needs. Operable in a wide temperature range from -55 to 125°C, this connector is suitable for demanding environments. Elevate your connectivity experience with this advanced D-Sub Connector.

