| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BT1 |
622-M09-360-BT1
| Heilind Number: | EDA622-M09-360-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. Featuring a receptacle gender and two rows for efficient signal transmission, this connector boasts a durable steel shell with gold-plated contacts for optimal performance. With a current rating of 5A and through-hole mount type, it ensures secure attachment to PCBs. Its PC tail termination method simplifies installation, while the wide operating temperature range of -55 to 125°C makes it suitable for various environments. Perfect for demanding industrial applications, this connector offers reliability and longevity in data and power connections. Elevate your connectivity solutions with this essential component.

