| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-BT3 |
622-M09-360-BT3
| Heilind Number: | EDA622-M09-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a secure 4-40 Threaded Insert mount type with Boardlocks_1, ensuring stability on your circuit board. With a contact plating of Gold and a shell plating of Tin, it guarantees reliable conductivity. Featuring two rows and nine positions, it's perfect for various applications. Crafted from durable steel, it can withstand extreme temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with this essential component.

