| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-GN4 |
622-M09-360-GN4
| Heilind Number: | EDA622-M09-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Perfect for a variety of applications, this receptacle features a durable steel shell with nickel plating for reliable performance. With two rows and nine positions, it offers ample connectivity options, while the PC Tail termination method ensures easy installation. The gold contact plating guarantees optimal signal transmission, even in demanding environments. Operating within a wide temperature range from -55 to 125°C, this connector is built to withstand harsh conditions. Upgrade your setup with this essential component for seamless data transfer.

