| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-GN5 |
622-M09-360-GN5
| Heilind Number: | EDA622-M09-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing a high-quality Right Angle D-Sub Connector designed for reliable signal transmission in demanding electronic applications. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With two rows of 9 gold-plated contacts, it provides secure connectivity for your circuit board. The 4-40 threaded standoff and boardlocks offer easy and stable mounting. Featuring a PC tail termination method, this connector guarantees efficient and precise soldering. Operating seamlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.

