| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-GT3 |
622-M09-360-GT3
| Heilind Number: | EDA622-M09-360-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration. This receptacle boasts a sturdy steel shell with a tin plating for durability, ensuring reliable operation even in harsh environments. With a 2-row, 9-position configuration and 4-40 threaded insert mount type featuring boardlocks, it offers secure and stable connections. The PC tail termination method and gold contact plating guarantee optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is suitable for diverse industrial applications, making it a must-have in your connectivity arsenal. Elevate your connection game with this essential component.

