| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-GT5 |
622-M09-360-GT5
| Heilind Number: | EDA622-M09-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal signal transmission, this receptacle features two rows of contacts and a secure 4-40 Threaded Standoff, Boardlocks mount type for easy installation. With a current rating of 5 A and gold contact plating, it ensures reliable power delivery and signal integrity. The steel shell with tin plating offers durability and protection in harsh environments, while the PC Tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Trust in its quality craftsmanship to enhance your connectivity needs.

