| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LN1 |
622-M09-360-LN1
| Heilind Number: | EDA622-M09-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration in your electronic devices, this receptacle ensures reliable signal transmission in two rows of nine positions. With a sturdy steel shell and durable nickel plating, it guarantees long-lasting durability even in harsh environments. The gold contact plating and PC Tail termination method provide optimal conductivity and easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is perfect for a wide range of applications. Upgrade your connections with this essential component.

