| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LN2 |
622-M09-360-LN2
| Heilind Number: | EDA622-M09-360-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek and efficient design, this receptacle boasts two rows for easy organization of your connections. It features a secure 4-40 Threaded Insert mount type and reliable PC Tail termination method, ensuring a stable and durable connection. The gold contact plating guarantees optimal conductivity, while the nickel shell plating offers corrosion resistance. With 9 positions and a 5A amperage rating, this connector is perfect for various applications. Constructed with high-quality steel shell material, it can withstand extreme temperatures ranging from -55 to 125 °C. Upgrade your connectivity setup with this essential component.

