| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LN3 |
622-M09-360-LN3
| Heilind Number: | EDA622-M09-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimum performance, this receptacle boasts a sturdy steel shell with nickel plating for durability. Its 4-40 Threaded Insert mount type, along with Boardlocks_1, ensures secure attachment to your device. With a PC Tail termination method and gold contact plating, it guarantees reliable signal transmission. Featuring 9 positions spread across 2 rows, it's ideal for complex interfaces. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various applications. Upgrade your connectivity with this high-quality connector.

