| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LN4 |
622-M09-360-LN4
| Heilind Number: | EDA622-M09-360-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in electronic systems. With a sturdy receptacle design and two rows of contacts, it ensures reliable data transmission in demanding environments. Featuring a PC tail termination method and gold contact plating, it guarantees optimal signal integrity. The nickel-plated steel shell provides durability, while the 4-40 threaded insert allows for secure mounting. With 9 positions and a 5A amperage rating, this connector is ideal for high-performance applications. Operating efficiently in a wide temperature range from -55 to 125 °C, it's a dependable solution for your connectivity needs.

