| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LN5 |
622-M09-360-LN5
| Heilind Number: | EDA622-M09-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a robust solution designed for optimal performance in various applications. With a receptacle gender and two rows for efficient signal transmission, it offers a secure connection with its 4-40 Threaded Standoff and Boardlocks mount type. The PC Tail termination method ensures easy installation, while the gold contact plating and nickel shell plating guarantee reliable conductivity. Made of durable steel, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Elevate your connectivity experience with this essential component.

