| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LT1 |
622-M09-360-LT1
| Heilind Number: | EDA622-M09-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a wide range of applications. Designed for superior performance, this receptacle features two rows of contacts and a through hole mount type for secure installation. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in even the most demanding environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's ideal for use in industrial and commercial settings. Upgrade your connectivity today with this high-quality connector.

