| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LT2 |
622-M09-360-LT2
| Heilind Number: | EDA622-M09-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-quality receptacle features two rows of nine positions, ensuring reliable performance for your electronic applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold-plated contacts guarantee optimal signal transfer, while the durable steel shell with tin plating offers robust protection. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

