| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-LT4 |
622-M09-360-LT4
| Heilind Number: | EDA622-M09-360-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-LT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. This receptacle boasts a durable steel shell with gold-plated contacts, ensuring reliable performance in various applications. With two rows and nine positions, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for both standard and demanding environments. Trust in its 5A amperage capacity and secure tin shell plating for optimal conductivity. Upgrade your connectivity solutions with this high-quality connector.

