| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WN1 |
622-M09-360-WN1
| Heilind Number: | EDA622-M09-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Featuring a receptacle gender and two rows for enhanced functionality, this connector is designed for through-hole mounting with a PC tail termination method. With a durable steel shell and nickel plating, it ensures long-lasting performance in various operating environments. Boasting gold contact plating and offering 9 positions, it guarantees reliable data transmission with a maximum amperage of 5 A. Suitable for a wide range of applications, this connector is a must-have for your connectivity needs. Stay connected with ease and precision with our high-quality Right Angle D-Sub Connector.

