| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WN3 |
622-M09-360-WN3
| Heilind Number: | EDA622-M09-360-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic connections. This receptacle features two rows of nine gold-plated contacts, ensuring reliable signal transmission with an amperage rating of 5A. Its 4-40 threaded insert and boardlocks make for secure mounting on PCBs, while the PC tail termination method simplifies installation. Crafted from durable steel with nickel plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range from -55 to 125 °C. Upgrade your device with this essential connector for seamless data transfer and power delivery.

