| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WN4 |
622-M09-360-WN4
| Heilind Number: | EDA622-M09-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a sleek and space-saving design, this receptacle features two rows of contacts, perfect for high-density applications. Its 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method allows for easy and efficient soldering. Engineered for durability, the connector boasts gold contact plating and nickel shell plating, ensuring optimal signal transmission and corrosion resistance. Constructed with a steel shell, it can withstand harsh environments with an operating temperature range of -55 to 125 °C. Whether you're in the industrial, aerospace, or telecommunications sector, this connector is a essential component for your projects. Trust in its 5A amperage rating and 9 positions for seamless connectivity in any application. Elevate your connectivity with our Right Angle D-Sub Connector.

