| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WN5 |
622-M09-360-WN5
| Heilind Number: | EDA622-M09-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 9 gold-plated contacts for reliable data transmission. With a 5A amperage rating, it ensures efficient power delivery. The 2-row configuration and 4-40 Threaded Standoff mount type provide secure attachment to your device. Its rugged steel shell with nickel plating offers durability in harsh environments, while the PC Tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your projects. Elevate your connectivity game with this high-quality D-Sub Connector.

