| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M09-360-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M09-360-WN6 |
622-M09-360-WN6
| Heilind Number: | EDA622-M09-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M09-360-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 9 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts a durable steel shell with nickel plating for reliable durability. With a 4-40 threaded standoff mount type and PC tail termination method, it offers seamless integration into your systems. Featuring gold contact plating, it ensures efficient conductivity, while its 2-row layout with 9 positions caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for a wide range of applications in various industries. Upgrade your connectivity game with this premium D-Sub Connector.

